Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAMTRON
Manufacturer Part NoVRS51L2070-40-QG
Order Code1688897
Product Range8051 Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAMTRON
Manufacturer Part NoVRS51L2070-40-QG
Order Code1688897
Product Range8051 Microcontrollers
Technical Datasheet
Product Range8051 Microcontrollers
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageQFP
No. of I/O's56I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Technical Specifications
Product Range
8051 Microcontrollers
Program Memory Size
64KB
IC Case / Package
QFP
Interfaces
I2C, SPI, UART
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
56I/O's
RAM Memory Size
4KB
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35