Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAMTRON
Manufacturer Part NoFM32L272-G
Order Code1688888
Technical Datasheet
Memory TypeFRAM
Memory Size4Kbit
NVRAM Memory Configuration512K x 8bit
IC Interface Type2 Wire, I2C, Serial
Access Time-
Memory Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
512K x 8bit
Access Time
-
No. of Pins
14Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Memory Size
4Kbit
IC Interface Type
2 Wire, I2C, Serial
Memory Case Style
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001