Product Information
Alternatives for FM24CL64B-G
1 Product Found
Product Overview
The FM24CL64B-G is a serial F-RAM Memory IC. The memory array is logically organized as 8192 x 8 bits and is accessed using an industry-standard I²C interface. The functional operation of the F-RAM is similar to serial (I²C) EEPROM. The major difference between this and a serial (I²C) EEPROM with the same pin-out is the F-RAMs superior write performance, high endurance and low power consumption. The access time for the memory operation is essentially zero, beyond the time needed for the serial protocol. That is the memory is read or written at the speed of the I²C bus. Unlike a serial (I²C) EEPROM, it is not necessary to poll the device for a ready condition because writes occur at bus speed. By the time a new bus transaction can be shifted into the device, a write operation is complete. This is explained in more detail in the interface section.
- High-endurance 100 trillion (10¹⁴) read/writes
- 151-year Data retention
- NoDelay™ writes
- Advanced high-reliability ferroelectric process
- Low power consumption
- 100µA (typical) Active current at 100kHz
- 3µA (typical) Standby current
Applications
Computers & Computer Peripherals
Technical Specifications
FRAM
8K x 8bit
-
8Pins
3.65V
85°C
MSL 3 - 168 hours
64Kbit
I2C
SOIC
2.7V
-40°C
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate