Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRAMTRON
Manufacturer Part NoFM24C16A-G
Order Code1210787
Technical Datasheet
Memory TypeFRAM
Memory Size16Kbit
NVRAM Memory Configuration2K x 8bit
IC Interface Type2 Wire, Serial
Access Time-
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for FM24C16A-G
1 Product Found
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
2K x 8bit
Access Time
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Memory Size
16Kbit
IC Interface Type
2 Wire, Serial
Memory Case Style
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007