Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRAMTRON
Manufacturer Part NoFM1808-70-PG
Order Code1210792
Technical Datasheet
Memory TypeFRAM
Memory Size256Kbit
NVRAM Memory Configuration32K x 8bit
IC Interface TypeParallel
Access Time70ns
Memory Case StyleDIP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
32K x 8bit
Access Time
70ns
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Memory Size
256Kbit
IC Interface Type
Parallel
Memory Case Style
DIP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062