Print Page
Product Information
ManufacturerRALTRON
Manufacturer Part NoR2016-24.576-10-F-EXT
Order Code2509101
Product RangeR2016
Technical Datasheet
Frequency Nom24.576MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -50ppm
Load Capacitance10pF
Frequency Tolerance + / -50ppm
Product RangeR2016
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
24.576MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
R2016
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001