Print Page
Product Information
ManufacturerRALTRON
Manufacturer Part NoR1612-26.000-8-F-3030-EXT
Order Code2509105
Product RangeR1612
Technical Datasheet
Frequency Nom26MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -30ppm
Load Capacitance8pF
Frequency Tolerance + / -30ppm
Product RangeR1612
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
26MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
8pF
Product Range
R1612
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001