Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCOM1305-48.000-EXT
Order Code2509155
Technical Datasheet
Frequency Nom48MHz
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
48MHz
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002