Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No3.14.002.643/0000
Order Code4532492
Product RangeRF 19 H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | £13.900 |
Price for:Each
Minimum: 25
Multiple: 25
£347.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.002.643/0000
Order Code4532492
Product RangeRF 19 H Series
Technical Datasheet
Product RangeRF 19 H Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force100N
Contact Rating250mA at 35VDC
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IlluminationIlluminated
Technical Specifications
Product Range
RF 19 H Series
Switch Mounting
Through Hole
Actuating Force
100N
Switch Dimensions (L x W)
19.05mm x 19.05mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
250mA at 35VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055