Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.691.026/0000
Order Code9929703
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColourRed
Bulb SizeT-1
Power Rating-
Wavelength Typ635nm
Luminous Intensity52mcd
Average Bulb Life-
Supply Voltage2V
Current Rating10mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1
Wavelength Typ
635nm
Average Bulb Life
-
Current Rating
10mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Power Rating
-
Luminous Intensity
52mcd
Supply Voltage
2V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001