Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £11.410 |
Price for:Each
Minimum: 10
Multiple: 10
£114.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.69.508.940/1503
Order Code4530145
Technical Datasheet
LED ColourSlate Grey
Operating Voltage28V
Mounting Hole Dia5mm
Forward Current If12mA
Luminous Intensity-
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Slate Grey
Mounting Hole Dia
5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
28V
Forward Current If
12mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005