Print Page
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.001.503/0000
Order Code1142071
Product RangeRACON 12
Technical Datasheet
Product RangeRACON 12
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max100mA
Contact Voltage DC Nom42V
Actuating Force360gf
Contact Rating100mA at 42VDC
Operating Force3.6N
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.14.001.503/0000 is a single-pole single-throw RACON short travel Keyswitch with sealed contact system and distinct key click, Racon 12 series, excellent switching reliability. Snap action contact, 1NO contact type, SMD gull-wing (Z) terminals and gold-plated contact.
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RACON 12
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
42V
Contact Rating
100mA at 42VDC
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
100mA
Actuating Force
360gf
Operating Force
3.6N
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005