Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR414730000
Order Code4196960
Product RangeRadiall - N Attenuators
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR414730000
Order Code4196960
Product RangeRadiall - N Attenuators
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation30dB
Frequency RangeDC to 12.4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Connector TypeN Coaxial
Product RangeRadiall - N Attenuators
Product Overview
The R414730000 is a N-type Attenuator made of nickel-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 30dB Nominal attenuation
- -55 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 12.4GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
Product Range
Radiall - N Attenuators
Attenuation
30dB
Input Power
2W
Attenuator Body Material
Brass
Connector Type
N Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072348