Print Page
Product Information
ManufacturerRAACO
Manufacturer Part No137942
Order Code2851395
Product RangeBoxxser
Also Known AsHANDYBOXXSER 4X4X4
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial13.46"
External Height - Metric342mm
External Width - Imperial11.42"
External Width - Metric290mm
External Depth - Imperial9.72"
External Depth - Metric247mm
Product RangeBoxxser
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
342mm
External Width - Metric
290mm
External Depth - Metric
247mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
13.46"
External Width - Imperial
11.42"
External Depth - Imperial
9.72"
Product Range
Boxxser
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.43