Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM70-DEMO
Order Code1878289
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Supply Current-
Product Range-
Product Overview
The RFM70 demo kit is used mainly to demonstrate the functionality and capabilities of the FSK module, evaluating such parameters as RF distance. It also useful for faster code development purposes reducing development time.
- Rate, Frequency and Power selection options
Applications
System Monitoring, RF Communications, Sensing & Instrumentation, Maintenance & Repair
Technical Specifications
RF Modulation
-
Frequency Max
-
Supply Voltage Min
-
Module Interface
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11