Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoQS2
Order Code1676025
Technical Datasheet
Frequency433.92MHz
Range30m
Product Range-
Product Overview
A versatile general purpose remote control, which can be used for controlling many different applications. The system utilises the highly secure Keeloq code hopping protocol to ensure reliable operation. Easy to install, the receiver is connected using standard screw terminals provided. Power to the receiver is 12 VDC and the output can switch up to 5A @ 230 VAC. The receiver outputs operate when the transmitter switch is pressed. the outputs can be set to momentary o rlatching operation.
- Complete remote control system
- 2 Channel operation
- High security Keeloq protocol
- Easy to learn feature
- Easy instalation via screw terminals
- Up to 7 transmitters per system
- Robust enclosure
- Requires no radio license
- Range up to 30 meters
Technical Specifications
Frequency
433.92MHz
Product Range
-
Range
30m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1