Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoLEWES-S4
Order Code1753324
Technical Datasheet
Frequency433.92MHz
Range30m
Product Range-
Product Overview
- 4 channels
- 12/ 24Vdc supply
- High security 'Keyloq' protocol
- Easy Learn' Feature
- Easy installation via screw terminals.
- Up to 7 transmitters per system with a range up to 30m
- Relay outputs 5A @ 230Vac
- Momentary or latching outputs
- Robust enclosure
- Requires no radio licence
Technical Specifications
Frequency
433.92MHz
Product Range
-
Range
30m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15