Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerQUANTUM ATMEL
Manufacturer Part NoQT60161B-ASG
Order Code1528498
Technical Datasheet
Sensor Case StyleTQFP
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageTQFP
No. of Pins44Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Sensor Case Style
TQFP
Supply Voltage Max
5.25V
No. of Pins
44Pins
Operating Temperature Max
70°C
Supply Voltage Min
4.75V
Sensor Case / Package
TQFP
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009