Product Information
Product Overview
E6248 kit is designed for evaluation and development of QT60248 based behind the panel touch matrix circuits. It includes all circuitry and materials required to make a fully functioning, 24 key matrix touch control. This board has a virtual RS232 serial interface via the USB port that allows connection to a PC for function setup and data viewing. QProx QMatrix ICs detect human touch on up to 24 keys when used with scanned, passive X-Y matrices. They project touch keys through almost any dielectric like glass, plastic, stone, ceramic, and even wood up to thicknesses of over 5cm. Touch areas are defined as simple two part interdigitated electrodes of conductive material deposited on the rear of a control panel. A 24 key matrix panel is integrated into the E6248 together with LED key indicators. A 14 pin header allows connection to an external matrix panel if required. To operate the board, plug it into a live USB socket. The E6248 makes use of QmBtn software.
- QT chip on this board uses SPI for communications
- Button touch sensor type
- 24 touch channels
- Sensitivity of each key can be set individually
- Key setups are stored in an onboard EEPROM and do not need to be reloaded with each powerup
Applications
Sensing & Instrumentation
Contents
Board, USB cable, SPI cable for direct connection to the QT60248, Two QT60248 samples, CD-ROM with software and drivers, User guide.
Technical Specifications
Atmel
Touch Sensor
-
QT60248
Board, USB Cable, SIP Cable. CD, User Guide
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Product Compliance Certificate