Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £8.680 |
5+ | £8.070 |
10+ | £7.450 |
25+ | £7.010 |
50+ | £6.700 |
100+ | £6.400 |
250+ | £6.020 |
Price for:Each
Minimum: 1
Multiple: 1
£8.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No315086-01
Order Code3771575
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric3m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial118"
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
118"
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275335
Product traceability