Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | £14.290 |
25+ | £12.940 |
50+ | £12.060 |
100+ | £11.720 |
Price for:Each
Minimum: 10
Multiple: 10
£142.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No233082-06
Order Code3771572
Connector to ConnectorNEMA 5-15P to IEC 60320 C19
Cable Length - Metric3m
Current Rating15A
Voltage Rating125V
Jacket ColourGray
Product Range-
Cable Length - Imperial120"
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C19
Current Rating
15A
Jacket Colour
Gray
Cable Length - Imperial
120"
Cable Length - Metric
3m
Voltage Rating
125V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234511
Product traceability