Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00433
Order Code3409520
Product RangePULSE Top Hat Adaptors
Technical Datasheet
126 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £5.460 |
3+ | £5.240 |
10+ | £4.820 |
Price for:Each
Minimum: 1
Multiple: 1
£5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00433
Order Code3409520
Product RangePULSE Top Hat Adaptors
Technical Datasheet
Product RangePULSE Top Hat Adaptors
SVHCTo Be Advised
Product Overview
This connector plate can be used with most distance rods / speaker poles with an M20 thread, ideal for mounting onto subwoofer cabinets.
- Die-cast alloy construction
- Black powder coated finish
- Countersunk mounting holes
- Thread connector: M20
- Outer Dimensions (∅xH): 110x25mm
- Mounting holes: 4x 6.5mm diameter
- Weight: 284g
Technical Specifications
Product Range
PULSE Top Hat Adaptors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25