Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00182
Order Code3402097
Technical Datasheet
Connector Type AXLR Plug, 5 Way
Connector Type BXLR Socket, 3 Way, x 2
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A DMX lighting adaptor designed for splitting 2 universes from a 5 pin DMX output on a lighting desk.
- 5-Pin plug to 2x XLR sockets
- PVC insulated, shielded cables
- Metal connectors with moulded strain reliefs
- 10cm Numbered leads
Technical Specifications
Connector Type A
XLR Plug, 5 Way
Cable Length - Imperial
3.94"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way, x 2
Cable Length - Metric
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12