Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00100
Order Code3374536
Product RangePULSE Multicores
Technical Datasheet
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £64.560 |
3+ | £62.210 |
Price for:Each
Minimum: 1
Multiple: 1
£64.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00100
Order Code3374536
Product RangePULSE Multicores
Technical Datasheet
Connector Type AXLR Plug, 3 Way, x 8
Connector Type BXLR Socket, 3 Way, x 8
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangePULSE Multicores
SVHCTo Be Advised
Product Overview
8 way XLR plug to socket looms designed to reduce cable-clutter in live events or recording studios. Suitable for balanced line or microphone level signal transmission.
- Colour coded rubber rings for easier identification
- High quality nickel plated connectors with black rubber strain reliefs
- Helical shielded cables
- Ideal for studio, stage & touring use
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Technical Specifications
Connector Type A
XLR Plug, 3 Way, x 8
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way, x 8
Cable Length - Metric
10m
Product Range
PULSE Multicores
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.218