Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS000507
Order Code3400520
Product RangePULSE PowerCON Leads
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £42.630 |
3+ | £41.080 |
10+ | £38.280 |
Price for:Each
Minimum: 1
Multiple: 1
£42.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS000507
Order Code3400520
Product RangePULSE PowerCON Leads
Technical Datasheet
Connector Type AXLR Plug, 3 Way + Powercon Grey
Connector Type BXLR Socket, 3 Way + Powercon Blue
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangePULSE PowerCON Leads
SVHCTo Be Advised
Product Overview
A combined Neutrik PowerCON® and 3 pin XLR lead allowing both power and data sources to be linked with just one lead. Suitable for linking professional DMX lighting fixtures fitted with PowerCON® connectors.
- Data input: 3-pin XLR plug
- Data output: 3-pin XLR socket
- Power input: Neutrik NAC3FCA connector
- Power output: Neutrik NAC3FCB connector
Technical Specifications
Connector Type A
XLR Plug, 3 Way + Powercon Grey
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way + Powercon Blue
Cable Length - Metric
3m
Product Range
PULSE PowerCON Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.865