Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £5.730 |
5+ | £5.470 |
Price for:Each
Minimum: 1
Multiple: 1
£5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS000473
Order Code3402158
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Professional low noise instrument/audio signal lead
- Connectors: Heavy duty metal 3-Pin XLR plug to 6.35mm (¼") mono jack plug
- Ideal for microphone, instruments & other unbalanced audio signal connections
- Black flexible 6mm O.D, single core screened cable
- Pure copper conductors
- Matt silver finish with red boot and black rubber strain relief
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145