Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoACC-CASE-M
Order Code3371681
Product RangePULSE ACC-CASE
Your Part Number
163 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.690 |
| 2+ | £36.370 |
Price for:Each
Minimum: 1
Multiple: 1
£38.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoACC-CASE-M
Order Code3371681
Product RangePULSE ACC-CASE
Technical Datasheet
Carrying Case Material-
Product RangePULSE ACC-CASE
SVHCTo Be Advised
Product Overview
- Heavy duty accessory case with foam inlay
- Protect your equipment and tools
- Strong aluminium profile
- Steel ball corners
- Pick and fit pre-cut foam inlay (20 x 20mm)
- Dimensions inside (W x H x D): 350 x 115 x 350mm
- Dimsensions outside (W x H x D): 380 x 145 x 400mm
- Weight: 2.66kg
Technical Specifications
Carrying Case Material
-
SVHC
To Be Advised
Product Range
PULSE ACC-CASE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.64