Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0770.153NLT
Order Code2215923
Product RangeP0770NL Series
Technical Datasheet
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0770.153NLT
Order Code2215923
Product RangeP0770NL Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Product RangeP0770NL Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
P0770NL Series
DC Resistance Max
0.23ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Width
4.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003