Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.224NLT
Order Code2215855RL
Product RangeP0752NL Series
Technical Datasheet
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0752.224NLT
Order Code2215855RL
Product RangeP0752NL Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeP0752NL Series
DC Resistance Max0.84ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.46mm
Product Overview
The P0752NL series SMT Power Inductor with unshielded drum core. It comes with maximum of 13 x 9.4mm footprint and 5.5mm maximum height.
- 1 to 1000µH Inductance range
- Up to 6.8A current rating
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
P0752NL Series
Inductance Tolerance
± 20%
Product Width
9.4mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
DC Resistance Max
0.84ohm
Product Length
12.95mm
Product Height
5.46mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000992