Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNLC453232T-4R7K-N
Order Code1852792RL
Product RangeNLC Series
Technical Datasheet
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNLC453232T-4R7K-N
Order Code1852792RL
Product RangeNLC Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.23ohm
Self Resonant Frequency43MHz
DC Current Rating675mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNLC Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
43MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
0.23ohm
DC Current Rating
675mA
Product Range
NLC Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001