Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCLH1608T-68NJ-N
Order Code1852788RL
Product RangeCLH Series
Technical Datasheet
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCLH1608T-68NJ-N
Order Code1852788RL
Product RangeCLH Series
Technical Datasheet
Inductance68nH
DC Resistance Max1ohm
Self Resonant Frequency900MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCLH Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
68nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
1ohm
DC Current Rating
300mA
Product Range
CLH Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001