Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROXISTOR AB ELECTRONIC
Manufacturer Part NoIPO-002-VSF-LF
Order Code1205165
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPROXISTOR AB ELECTRONIC
Manufacturer Part NoIPO-002-VSF-LF
Order Code1205165
Technical Datasheet
Sensing Range Max2mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Range-
Alternatives for IPO-002-VSF-LF
1 Product Found
Technical Specifications
Sensing Range Max
2mm
Supply Voltage DC Min
10V
Product Range
-
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08