Print Page
HTGL1705-GDT
3D Printer Filament, 1.75mm Dia, Transparent with Gold Glitter, HTPLA, 195 to 225°C, HTGLxxxx Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTOPASTA
Manufacturer Part NoHTGL1705-GDT
Order Code3374056
Product RangeHTGLxxxx Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTGL1705-GDT
Order Code3374056
Product RangeHTGLxxxx Series
Technical Datasheet
Diameter1.75mm
Filament ColourTransparent
Filament MaterialHTPLA
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeHTGLxxxx Series
Technical Specifications
Diameter
1.75mm
Filament Material
HTPLA
Melting Temperature Max
225°C
Product Range
HTGLxxxx Series
Filament Colour
Transparent
Melting Temperature Min
195°C
Filament Weight
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5