Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £7.710 |
Price for:Each
Minimum: 1
Multiple: 1
£7.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37006
Order Code3806599
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.98"
External Height - Metric25mm
External Width - Imperial4.5"
External Width - Metric105mm
External Depth - Imperial3.07"
External Depth - Metric78mm
Product Range-
SVHCTo Be Advised
Product Overview
Small component shipper efficient means of shipping or storing small ESD sensitive items. Pink static dissipative foam (13mm thick) laminated to top, and conductive crosslink black polyethylene foam (6mm thick) in bottom.
- 4-1/8" x 3-1/16" x 1" (L x W x D) size
- ESD shielding with lid closed, Faraday Cage effect restricts electrostatic charges to exterior
- For physical protection; foam cushioning reduces stress from physical shock
- No assembly required
- Static dissipative foam in Protektive Pak® box
- Static dissipative surface of 1 x 106 to < 1 x 109 ohms
- Buried shielding layer, minimizes sloughing and rub-off contamination
- Made from 100% recycled material and is 100% recyclable
- Made in the United States of America
Technical Specifications
ESD Storage Type
Box
External Height - Metric
25mm
External Width - Metric
105mm
External Depth - Metric
78mm
SVHC
To Be Advised
External Height - Imperial
0.98"
External Width - Imperial
4.5"
External Depth - Imperial
3.07"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05