Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-7110C
Order Code1494162
Also Known AsGTIN UPC EAN: 4710810389146
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-7110C
Order Code1494162
Also Known AsGTIN UPC EAN: 4710810389146
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- A well equipped tool kit for installation and maintenance of computer equipment
- All the tools are manufactured from quality materials
- The kit is supplied in a deluxe case, complete with two removable tool holders and three external pockets to store paperwork or other hand tools
Contents
Micro Cutting Plier (130mm), Super Fine Tip Straight Tweezer (120mm), Wire Stripper/Cutter, PLCC Extractor, IC Extractor, Field Service Kit With 6FT/2M Wrist Strap & 10FT/3M Ground Wire, 7x Metric Folding Type Hex Key Set, Adjustable Wrench 6", Socket Adaptor, Inspection Mirror, Desoldering Wick 2mm, Blowing Brush, Side Cutter (125mm), Long Nose Plier (138mm),Super Torque Ratchet Handle, Spring Hook, Soldering Iron 220V/40W, Extension Blade 7" (175mm), Driver Blade: T6, T7, T8, T9, 8x Screwdriver Blades, 1/4" Metric Hand Socket: 3.5, 4, 4.5, 5, 5.5 & 6mm, Tool Bag
Notes
Note: Tone Probe Not Included
Technical Specifications
Kit Contents
Cutters, IC Extractor, Pliers, Soldering Iron, Screwdrivers, & other Tools
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4