Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £19.000 |
5+ | £12.670 |
10+ | £11.280 |
20+ | £9.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£19.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPC1400
Order Code3261858
Product RangePC Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity8.1Ah
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeC
Weight69g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangePC Series
Product Overview
- Pack of 10 alkaline C batteries
- Long-term shelf life and reliability
- 1.5V voltage
- Operating temperature range from -20°C to 54°C
- Standard terminal type
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
8.1Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
10
Weight
69g
Battery NEDA Code
14A
Product Range
PC Series
Technical Docs (2)
Alternatives for PC1400
1 Product Found
Legislation and Environmental
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate