Product Information
Product Overview
3V Procell lithium coin 2025 industrial batteries are designed to deliver reliable and safe power in professional device. It features high energy density (3V) with a flat and low self-discharge. Design, safety, manufacturing, and qualification follow Procell’s stringent battery standards, which incorporate parts of the ANSI and IEC battery standards. Economically packaged. Child secure packaging: tamper-proof pack with double blister so that it is impossible for a child to open without scissors. Designed to meet all major quality, safety and environment standards: safety: IEC 60086-4, transport: UN 38.3, quality: ISO 9001, Duracell world class continuous program.
- Lithium manganese dioxide battery
- High voltage response, stable during most of the lifetime of the application
- Reliable performance
- Child safe markings and retail packaging
- Low self-discharge with long operating life (<lt/>1% after 1 year of storage at + 20°C)
- Excellent resistance to corrosion
- Nominal capacity (15Kohm cont., 2.V cut-off) of 185mAh
- 0.3mA standard continuous discharge current, 525mWh nominal energy, 16ohm AC impedance at 1KHz
- Typical weight of 2.39g (0.084oz)
- Operating temperature range -20°C to 60°C (-4°F to 140°F)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Batteries only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
185mAh
Pressure Contact
Coin Cell
CR2025
-
No SVHC (14-Jun-2023)
CR2025
20mm
2.5mm
5
2.39g
5003LC
Procell Lithium Coin Batteries
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate