Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £58.580 |
5+ | £49.080 |
10+ | £44.290 |
20+ | £43.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£58.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoCR123A B10
Order Code4559267
Technical Datasheet
Battery Voltage3.3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.6Ah
Battery TerminalsRaised Positive and Flat Negative
External Height34.5mm
Pack Quantity10
Weight17g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.6Ah
External Height
34.5mm
Weight
17g
Battery NEDA Code
5018LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR123A
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Battery IEC Code
CR17345
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
UN Hazard Code:3090