Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £58.580 |
5+ | £44.170 |
10+ | £39.860 |
20+ | £39.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£58.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoCR123A B10.
Order Code4130199
Technical Datasheet
Battery Voltage3.3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.6Ah
External Diameter17mm
External Height34.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeCR123A
Weight17g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
Alternatives for CR123A B10.
2 Products Found
Technical Specifications
Battery Voltage
3.3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR123A
Battery IEC Code
CR17345
Battery Compliance
-
Battery Size Code
CR123A
Battery Capacity
1.6Ah
External Height
34.5mm
Pack Quantity
10
Weight
17g
Battery NEDA Code
5018LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
UN Hazard Code:3090