Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoS066M
Order Code107298
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS3W
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric66mm
Power Rating Nom3W
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial2.598"
Frequency Response Min350Hz
Frequency Response Max4.5kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric20mm
External Depth - Imperial0.787"
SVHCNo SVHC (12-Jan-2017)
Alternatives for S066M
1 Product Found
Product Overview
The S066M is a Mylar Cone Speaker features 3 W power rating and 8ohm impedance.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
External Diameter - Metric
66mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
350Hz
Product Range
-
External Depth - Metric
20mm
SVHC
No SVHC (12-Jan-2017)
Power Rating RMS
3W
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.598"
Frequency Response Max
4.5kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
0.787"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06