Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0047
Order Code4159028
Product RangePro Signal Stands & TV Brackets
636 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.600 |
5+ | £7.200 |
10+ | £6.690 |
Price for:Each
Minimum: 1
Multiple: 1
£7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0047
Order Code4159028
Product RangePro Signal Stands & TV Brackets
Maximum Screen SizeFrom 37" to 70"
Bracket TypeTilting Mount
Load Max35kg
VESA Standard200x200, 300x300, 400x200, 400x400, 600x400
Product RangePro Signal Stands & TV Brackets
SVHCTo Be Advised
Product Overview
This low profile, tilting TV wall mount is to be used for flat screens up to 70" and 35kg weight. It has an easy to install design, a professional finish and has to be mounted and positioned at 20mm from the wall. It also has a fair VESA compatibility to achieve an optimal fitting of the screen. It is fitted with a double stud.
- Fits screen size: 37"-70"
- VESA compatible: 200x200, 300x300, 400x200, 400x400, 600x400
- Weight capacity: 35kg
- Material: steel & plastic
- Profile: 20.5mm
- Tilt range: 0° ~ -8°
- Cable management design: no
- Anti-theft: no
- Installation: solid wall, double stud (406mm/450mm/600mm)
- Surface finish: powder coating
- Dimensions (HxWxD): 422x665x20.5mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Technical Specifications
Maximum Screen Size
From 37" to 70"
Load Max
35kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Tilting Mount
VESA Standard
200x200, 300x300, 400x200, 400x400, 600x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42