Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0042
Order Code4159023
Product RangePro Signal Stands & TV Brackets
411 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £9.800 |
5+ | £9.280 |
10+ | £8.950 |
Price for:Each
Minimum: 1
Multiple: 1
£9.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0042
Order Code4159023
Product RangePro Signal Stands & TV Brackets
Maximum Screen SizeFrom 23" to 42"
Bracket TypeTilt & Swivel Mount
Load Max20kg
VESA Standard100x100, 200x100, 200x200
Product RangePro Signal Stands & TV Brackets
SVHCTo Be Advised
Product Overview
This full motion double arm TV wall mount is to be used for flat screens up to 42" and 20kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 56mm and 300mm from the wall. It also tilts with significant angle range and has an extensive swivel range, VESA compatibility and arms settings to achieve an optimal viewing experience.
- Fits screen size: 23"-42"
- VESA compatible: 100x100, 200x100, 200x200
- Weight capacity: 20kg
- Material: steel & plastic
- Tilt range:+3° ~ -10°
- Swivel range:+90° ~ -90°
- Profile: 56~300mm
- Cable management design: no
- Anti-theft: no
- Installation: solid wall, single stud
- Surface finish: powder coating
- Dimensions (HxWxD): 230x230x195mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Technical Specifications
Maximum Screen Size
From 23" to 42"
Load Max
20kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Tilt & Swivel Mount
VESA Standard
100x100, 200x100, 200x200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74