Quantity | Price (ex VAT) |
---|---|
1+ | £75.930 |
3+ | £69.460 |
5+ | £66.150 |
Product Information
Product Overview
This floor standing TV bracket is to be used for flat screens up to 55" and 35kg weight. It has an easy to install design, a professional finish and has the flexibility in height between 1240mm and 1540mm. It also tilts and has an extensive VESA compatibility and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage. The additional shelf serves as a support for cables, books, writing materials, remote controls, additional equipment, or anything that does not exceeds 5kg.
- Fits screen size: 32"-55"
- VESA compatible: 100x100, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- Weight capacity: 35kg
- Material: steel, plastic
- Tilt range:+10° ~ -10°
- TV height adjustable: yes (1240-1540mm)
- Shelf load: 5kg
- Cable management design: yes
- Dimensions (HxWxD): 1540(~1240)x677x540mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Technical Specifications
From 32" to 55"
35kg
Pro Signal Stands & TV Brackets
Floor Stand
100x100, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate