Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0029
Order Code4159009
Product RangePro Signal Stands & TV Brackets
174 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £37.750 |
5+ | £37.170 |
Price for:Each
Minimum: 1
Multiple: 1
£37.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0029
Order Code4159009
Product RangePro Signal Stands & TV Brackets
Maximum Screen SizeFrom 37" to 75"
Bracket TypeTable Top
Load Max40kg
VESA Standard200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
Product RangePro Signal Stands & TV Brackets
SVHCTo Be Advised
Product Overview
A universal tabletop double-T TV stand for any flat panel screen size from 37" up to 75" with cable management, ergonomic design and easy installation. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 37" to 75"
- VESA compatible: 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
- Weight capacity: 40kg
- Material: Aluminum, steel, plastic
- TV height range: 585/622/660/697/735mm
- No tilt or swivel (fixed)
- Cable management design: Yes
- Dimensions (HxWxD): 735x343x905mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Technical Specifications
Maximum Screen Size
From 37" to 75"
Load Max
40kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Table Top
VESA Standard
200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.42