Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91407
Order Code3410169
Technical Datasheet
Convert From Positions1Ways
Convert To Positions1Ways
Product Range-
SVHCTo Be Advised
Product Overview
Converts a VGA video signal and a PC audio signal into a single HDMI output, ideal for displaying high definition PC content on a HDMI enabled TV or monitor.
- HDMI output in 720p/1080p format (HDMI v1.3)
- Supports VGA input up to 1920x1080 (60Hz)
- 6.75Gbps Bandwidth with 24-bit deep colour
- Analogue audio input via USB interface
- Powered by USB connection
Contents
Adaptor only
Technical Specifications
Convert From Positions
1Ways
Product Range
-
Convert To Positions
1Ways
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069