Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.350 |
| 3+ | £2.140 |
| 25+ | £1.940 |
| 50+ | £1.790 |
Price for:Each
Minimum: 1
Multiple: 1
£2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91345
Order Code3400647
Technical Datasheet
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Male-to-male configuration
- Aluminium shielding
Technical Specifications
Cable Length - Imperial
0.49ft
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076