Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £2.540 |
5+ | £2.270 |
Price for:Each
Minimum: 1
Multiple: 1
£2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91013
Order Code4160535
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCTo Be Advised
Product Overview
Grey RJ45 to RJ45 low profile Cat5e UTP patch cable
- Flat profile for use in areas where space is limited
Contents
Contents: Cable only
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015