Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90971
Order Code3402783
Product RangePro Signal - DVI-D Leads
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £11.010 |
10+ | £10.270 |
25+ | £9.790 |
Price for:Each
Minimum: 1
Multiple: 1
£11.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90971
Order Code3402783
Product RangePro Signal - DVI-D Leads
Technical Datasheet
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangePro Signal - DVI-D Leads
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality DVI-D cable fitted with ferrites
- Gold plated connectors
Contents
Cable only
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
10m
Product Range
Pro Signal - DVI-D Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7