Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £23.700 |
10+ | £21.650 |
Price for:Each
Minimum: 1
Multiple: 1
£23.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90717
Order Code3402602
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial82ft
Cable Length - Metric25m
Jacket ColourBlack
Product Range-
Product Overview
A high quality SVGA cable that is ideal for standard monitors and widescreen LCDs that require DDC cable
- 28AWG UL2919 approved construction allows it to be used for extended distances
- Triple shielded with copper braid, foil and drain wire
- Black sleeving with moulded plugs
- All pins connected
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
82ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.275