Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90000
Order Code1494729
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 1.1
Jacket ColourGrey
Electronic Marking-
Product Range-
Alternatives for PSG90000
2 Products Found
Product Overview
Standard USB cable for use as direct connection
Contents
Cable only
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Grey
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
1.8m
USB Standard
USB 1.1
Electronic Marking
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085